

| CGJ5H3X7R2D223K115AA | |
|---|---|
| DigiKey Part Number | 445-9218-2-ND - Tape & Reel (TR) 445-9218-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CGJ5H3X7R2D223K115AA | 
| Description | CAP CER 0.022UF 200V X7R 1206 | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CGJ5H3X7R2D223K115AA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.63000 | €0.63 | 
| 10 | €0.39300 | €3.93 | 
| 50 | €0.30040 | €15.02 | 
| 100 | €0.27190 | €27.19 | 
| 500 | €0.22380 | €111.90 | 
| 1 000 | €0.20895 | €208.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.19219 | €384.38 | 
| 4 000 | €0.17983 | €719.32 | 
| Unit Price without VAT: | €0.63000 | 
|---|---|
| Unit Price with VAT: | €0.79065 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland