

CGJ4J2X7R1E154K125AA | |
|---|---|
DigiKey Part Number | 445-8174-2-ND - Tape & Reel (TR) 445-8174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1E154K125AA |
Description | CAP CER 0.15UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1E154K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.11200 | €11.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

