CGB Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGB Series 0402

CGB2A3JB0J105K033BB

DigiKey Part Number
445-13203-2-ND - Tape & Reel (TR)
445-13203-1-ND - Cut Tape (CT)
445-13203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2A3JB0J105K033BB
Description
CAP CER 1UF 6.3V JB 0402
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3JB0J105K033BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06300€0.63
100€0.03800€3.80
1 000€0.02528€25.28
2 500€0.02214€55.35
5 000€0.02024€101.20
Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06300€0.63
50€0.04400€2.20
100€0.03790€3.79
500€0.02784€13.92
1 000€0.02470€24.70
2 500€0.02137€53.42
5 000€0.01935€96.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805