0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

CGB1T3X5R0J104M022BB

DigiKey Part Number
445-15607-2-ND - Tape & Reel (TR)
445-15607-1-ND - Cut Tape (CT)
445-15607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB1T3X5R0J104M022BB
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB1T3X5R0J104M022BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11500€1.15
50€0.08220€4.11
100€0.07230€7.23
500€0.05562€27.81
1 000€0.05047€50.47
2 500€0.04504€112.60
5 000€0.04177€208.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03666€549.90
30 000€0.03475€1,042.50
45 000€0.03379€1,520.55
75 000€0.03272€2,454.00
105 000€0.03210€3,370.50
150 000€0.03150€4,725.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100