

CGA9N3X7R2E105K230KA | |
|---|---|
DigiKey Part Number | 445-7944-2-ND - Tape & Reel (TR) 445-7944-1-ND - Cut Tape (CT) 445-7944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E105K230KA |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E105K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70200 | €7.02 |
| 50 | €0.55240 | €27.62 |
| 100 | €0.50640 | €50.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41628 | €208.14 |
| 1 000 | €0.39289 | €392.89 |
| 1 500 | €0.38118 | €571.77 |
| 2 500 | €0.36820 | €920.50 |
| 3 500 | €0.36061 | €1,262.13 |
| 5 000 | €0.35331 | €1,766.55 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

