CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2

CGA6M3X7S2A335M200AB

DigiKey Part Number
445-13036-2-ND - Tape & Reel (TR)
445-13036-1-ND - Cut Tape (CT)
445-13036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7S2A335M200AB
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7S2A335M200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.60600€6.06
50€0.49060€24.53
100€0.44900€44.90
500€0.37856€189.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.36393€363.93
2 000€0.34150€683.00
3 000€0.32811€984.33
5 000€0.31461€1,573.05
7 000€0.30797€2,155.79
10 000€0.30137€3,013.70
12 000€0.29787€3,574.44
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.21735