

CGA5H4X7R2J103M115AE | |
|---|---|
DigiKey Part Number | 445-7979-2-ND - Tape & Reel (TR) 445-7979-1-ND - Cut Tape (CT) 445-7979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J103M115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J103M115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J103K115AE | TDK | 2 807 | 445-8796-1-ND | €0.28000 | Upgrade |
| 1206Y6300103KST | Knowles Syfer | 2 015 | 1608-1083-1-ND | €0.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10030 | €10.03 |
| 500 | €0.07842 | €39.21 |
| 1 000 | €0.07169 | €71.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06426 | €128.52 |
| 4 000 | €0.05983 | €239.32 |
| 6 000 | €0.05762 | €345.72 |
| 10 000 | €0.05516 | €551.60 |
| 14 000 | €0.05373 | €752.22 |
| 20 000 | €0.05235 | €1,047.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

