0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5H2C0G1H473J115AA

DigiKey Part Number
445-6982-2-ND - Tape & Reel (TR)
445-6982-1-ND - Cut Tape (CT)
445-6982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2C0G1H473J115AA
Description
CAP CER 0.047UF 50V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2C0G1H473J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28300€2.83
50€0.21240€10.62
100€0.19080€19.08
500€0.15424€77.12
1 000€0.14294€142.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.12982€259.64
4 000€0.12239€489.56
6 000€0.11866€711.96
10 000€0.11454€1,145.40
14 000€0.11213€1,569.82
20 000€0.10981€2,196.20
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730