CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 Metric)

CGA4J4C0G2W272J125AA

DigiKey Part Number
445-15567-2-ND - Tape & Reel (TR)
445-15567-1-ND - Cut Tape (CT)
445-15567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4C0G2W272J125AA
Description
CAP CER 2700PF 450V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4C0G2W272J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17400€1.74
50€0.12780€6.39
100€0.11370€11.37
500€0.09700€48.50
1 000€0.08222€82.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.07620€152.40
4 000€0.07190€287.60
6 000€0.06842€410.52
10 000€0.06491€649.10
14 000€0.06335€886.90
20 000€0.06314€1,262.80
24 000€0.06170€1,480.80
48 000€0.06061€2,909.28
50 000€0.06048€3,024.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395