

CGA4J3X8R1C105K125AD | |
|---|---|
DigiKey Part Number | 445-9953-2-ND - Tape & Reel (TR) 445-9953-1-ND - Cut Tape (CT) 445-9953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1C105K125AD |
Description | CAP CER 1UF 16V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1C105K125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG21BR91E105KE01L | Murata Electronics | 4 654 | 490-16482-1-ND | €0.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16140 | €8.07 |
| 100 | €0.14410 | €14.41 |
| 500 | €0.11482 | €57.41 |
| 1 000 | €0.10579 | €105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09555 | €191.10 |
| 4 000 | €0.08961 | €358.44 |
| 6 000 | €0.08663 | €519.78 |
| 10 000 | €0.08334 | €833.40 |
| 14 000 | €0.08141 | €1,139.74 |
| 20 000 | €0.07956 | €1,591.20 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

