

CGA4J3X7R1E105M125AD | |
|---|---|
DigiKey Part Number | 445-9922-2-ND - Tape & Reel (TR) 445-9922-1-ND - Cut Tape (CT) 445-9922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E105M125AD |
Description | CAP CER 1UF 25V X7R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E105M125AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.09024 | €45.12 |
| 1 000 | €0.08273 | €82.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07437 | €148.74 |
| 4 000 | €0.06943 | €277.72 |
| 6 000 | €0.06696 | €401.76 |
| 10 000 | €0.06423 | €642.30 |
| 14 000 | €0.06263 | €876.82 |
| 20 000 | €0.06109 | €1,221.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

