

CGA4J2X8R1E334M125AA | |
---|---|
DigiKey Part Number | 445-12817-2-ND - Tape & Reel (TR) 445-12817-1-ND - Cut Tape (CT) 445-12817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E334M125AA |
Description | CAP CER 0.33UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E334M125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.12900 | €1.29 |
50 | €0.09320 | €4.66 |
100 | €0.08220 | €8.22 |
500 | €0.06374 | €31.87 |
1 000 | €0.05806 | €58.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.05446 | €108.92 |
4 000 | €0.05054 | €202.16 |
6 000 | €0.04858 | €291.48 |
10 000 | €0.04640 | €464.00 |
14 000 | €0.04513 | €631.82 |
20 000 | €0.04391 | €878.20 |
24 000 | €0.04333 | €1,039.92 |
48 000 | €0.04138 | €1,986.24 |
50 000 | €0.04128 | €2,064.00 |
Unit Price without VAT: | €0.22000 |
---|---|
Unit Price with VAT: | €0.27610 |