

CGA4J1X7R0J106K125AD | |
---|---|
DigiKey Part Number | 445-9935-2-ND - Tape & Reel (TR) 445-9935-1-ND - Cut Tape (CT) 445-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R0J106K125AD |
Description | CAP CER 10UF 6.3V X7R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R0J106K125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.43000 | €0.43 |
10 | €0.25600 | €2.56 |
50 | €0.18940 | €9.47 |
100 | €0.16480 | €16.48 |
500 | €0.14080 | €70.40 |
1 000 | €0.13035 | €130.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.11321 | €226.42 |
4 000 | €0.10509 | €420.36 |
6 000 | €0.09971 | €598.26 |
10 000 | €0.09430 | €943.00 |
14 000 | €0.09311 | €1,303.54 |
20 000 | €0.09282 | €1,856.40 |
24 000 | €0.09180 | €2,203.20 |
Unit Price without VAT: | €0.43000 |
---|---|
Unit Price with VAT: | €0.53965 |