

CGA3E3X8R1E154M080AB | |
---|---|
DigiKey Part Number | 445-12596-2-ND - Tape & Reel (TR) 445-12596-1-ND - Cut Tape (CT) 445-12596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E154M080AB |
Description | CAP CER 0.15UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E154M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.23000 | €0.23 |
10 | €0.13500 | €1.35 |
50 | €0.09760 | €4.88 |
100 | €0.08630 | €8.63 |
500 | €0.06818 | €34.09 |
1 000 | €0.06119 | €61.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04849 | €193.96 |
8 000 | €0.04627 | €370.16 |
12 000 | €0.04472 | €536.64 |
20 000 | €0.04448 | €889.60 |
28 000 | €0.04301 | €1,204.28 |
40 000 | €0.04287 | €1,714.80 |
48 000 | €0.04280 | €2,054.40 |
96 000 | €0.04217 | €4,048.32 |
100 000 | €0.04208 | €4,208.00 |
Unit Price without VAT: | €0.23000 |
---|---|
Unit Price with VAT: | €0.28865 |