

CGA3E3X8R1C334K080AD | |
|---|---|
DigiKey Part Number | 445-9864-2-ND - Tape & Reel (TR) 445-9864-1-ND - Cut Tape (CT) 445-9864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C334K080AD |
Description | CAP CER 0.33UF 16V 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C334K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13200 | €1.32 |
| 50 | €0.09540 | €4.77 |
| 100 | €0.08420 | €8.42 |
| 500 | €0.07218 | €36.09 |
| 1 000 | €0.06096 | €60.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05196 | €207.84 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

