

CGA3E3X8R1C334K080AB | |
|---|---|
DigiKey Part Number | 445-12589-2-ND - Tape & Reel (TR) 445-12589-1-ND - Cut Tape (CT) 445-12589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C334K080AB |
Description | CAP CER 0.33UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C334K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15300 | €1.53 |
| 50 | €0.11100 | €5.55 |
| 100 | €0.09830 | €9.83 |
| 500 | €0.07772 | €38.86 |
| 1 000 | €0.07039 | €70.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05747 | €229.88 |
| 8 000 | €0.05430 | €434.40 |
| 12 000 | €0.05228 | €627.36 |
| 20 000 | €0.05201 | €1,040.20 |
| 28 000 | €0.05007 | €1,401.96 |
| 40 000 | €0.04992 | €1,996.80 |
| 48 000 | €0.04985 | €2,392.80 |
| 96 000 | €0.04928 | €4,730.88 |
| 100 000 | €0.04918 | €4,918.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

