

CGA3E3X5R1V684M080AB | |
---|---|
DigiKey Part Number | 445-12483-2-ND - Tape & Reel (TR) 445-12483-1-ND - Cut Tape (CT) 445-12483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V684M080AB |
Description | CAP CER 0.68UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V684M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.12600 | €1.26 |
50 | €0.09080 | €4.54 |
100 | €0.08010 | €8.01 |
500 | €0.06206 | €31.03 |
1 000 | €0.05649 | €56.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04911 | €196.44 |
8 000 | €0.04596 | €367.68 |
12 000 | €0.04438 | €532.56 |
20 000 | €0.04263 | €852.60 |
28 000 | €0.04160 | €1,164.80 |
40 000 | €0.04062 | €1,624.80 |
48 000 | €0.04015 | €1,927.20 |
96 000 | €0.03858 | €3,703.68 |
100 000 | €0.03850 | €3,850.00 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |