Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H333K080AA | |
|---|---|
DigiKey Part Number | 445-6924-2-ND - Tape & Reel (TR) 445-6924-1-ND - Cut Tape (CT) 445-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H333K080AA |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H333K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R1H333K080AA | TDK | 4 380 | 445-5895-1-ND | €0.11000 | Upgrade |
| CGA3E3X8R2A333K080AB | TDK | 8 123 | 445-12581-1-ND | €0.15000 | Upgrade |
| CGA3E3X7S2A333K080AB | TDK | 1 334 | 445-6935-1-ND | €0.14000 | Similar |
| 06035C333K4T4A | KYOCERA AVX | 12 177 | 478-KAM15AR71H333KMCT-ND | €0.09000 | Direct |
| C0603C333K5RACAUTO | KEMET | 414 | 399-6884-1-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01798 | €8.99 |
| 1 000 | €0.01592 | €15.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01247 | €49.88 |
| 8 000 | €0.01135 | €90.80 |
| 12 000 | €0.01080 | €129.60 |
| 20 000 | €0.01018 | €203.60 |
| 28 000 | €0.00982 | €274.96 |
| 40 000 | €0.00948 | €379.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |





