

CGA3E2NP02A040C080AA | |
|---|---|
DigiKey Part Number | 445-12370-2-ND - Tape & Reel (TR) 445-12370-1-ND - Cut Tape (CT) 445-12370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A040C080AA |
Description | CAP CER 4PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A040C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05400 | €5.40 |
| 500 | €0.04098 | €20.49 |
| 1 000 | €0.03698 | €36.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02949 | €117.96 |
| 8 000 | €0.02740 | €219.20 |
| 12 000 | €0.02547 | €305.64 |
| 20 000 | €0.02531 | €506.20 |
| 28 000 | €0.02344 | €656.32 |
| 40 000 | €0.02335 | €934.00 |
| 48 000 | €0.02331 | €1,118.88 |
| 96 000 | €0.02317 | €2,224.32 |
| 100 000 | €0.02316 | €2,316.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

