
CGA3E2C0G2A102J080AD | |
|---|---|
DigiKey Part Number | 445-8837-2-ND - Tape & Reel (TR) 445-8837-1-ND - Cut Tape (CT) 445-8837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A102J080AD |
Description | CAP CER 1000PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A102J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08560 | €4.28 |
| 100 | €0.07550 | €7.55 |
| 500 | €0.05816 | €29.08 |
| 1 000 | €0.05281 | €52.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04355 | €174.20 |
| 8 000 | €0.04067 | €325.36 |
| 12 000 | €0.03922 | €470.64 |
| 20 000 | €0.03763 | €752.60 |
| 28 000 | €0.03669 | €1,027.32 |
| 40 000 | €0.03579 | €1,431.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

