3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1H335K200KA

DigiKey Part Number
445-3916-2-ND - Tape & Reel (TR)
445-3916-1-ND - Cut Tape (CT)
445-3916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1H335K200KA
Description
CAP CER 3.3UF 50V X7R 1812
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1H335K200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C335KAT2AKYOCERA AVX0478-18125C335KAT2ACT-ND€0.92000Direct
In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.58900€5.89
50€0.45920€22.96
100€0.41930€41.93
500€0.35180€175.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.32149€321.49
2 000€0.30482€609.64
3 000€0.29647€889.41
5 000€0.28722€1,436.10
7 000€0.28181€1,972.67
10 000€0.27660€2,766.00
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.15460