C3216X7R2A224M115AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 3 650
Unit Price: €0.35000
Datasheet

Similar


TDK Corporation
In Stock: 7 241
Unit Price: €0.74000
Datasheet

Similar


TDK Corporation
In Stock: 28 404
Unit Price: €0.74000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: €0.11053
Datasheet

Upgrade


KEMET
In Stock: 21 050
Unit Price: €0.80000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A224M115AE

DigiKey Part Number
445-173781-2-ND - Tape & Reel (TR)
445-173781-1-ND - Cut Tape (CT)
445-173781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A224M115AE
Description
CAP CER 0.22UF 100V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A224M115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.20900€2.09
50€0.15520€7.76
100€0.13850€13.85
500€0.11036€55.18
1 000€0.10168€101.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.09644€192.88
4 000€0.09044€361.76
6 000€0.08744€524.64
10 000€0.08411€841.10
14 000€0.08217€1,150.38
20 000€0.08030€1,606.00
24 000€0.07941€1,905.84
48 000€0.07643€3,668.64
50 000€0.07627€3,813.50
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925