

C3216X7R2A105M160AE | |
|---|---|
DigiKey Part Number | 445-6817-2-ND - Tape & Reel (TR) 445-6817-1-ND - Cut Tape (CT) 445-6817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105M160AE |
Description | CAP CER 1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A105M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39800 | €3.98 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27620 | €27.62 |
| 500 | €0.22776 | €113.88 |
| 1 000 | €0.21278 | €212.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.19047 | €380.94 |
| 4 000 | €0.18279 | €731.16 |
| 6 000 | €0.17939 | €1,076.34 |
| 10 000 | €0.17591 | €1,759.10 |
| 14 000 | €0.17100 | €2,394.00 |
| 20 000 | €0.17053 | €3,410.60 |
| 24 000 | €0.16590 | €3,981.60 |
| 48 000 | €0.16512 | €7,925.76 |
| 50 000 | €0.16508 | €8,254.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |


