

C3216X6S0J106M160AC | |
---|---|
DigiKey Part Number | 445-14748-2-ND - Tape & Reel (TR) 445-14748-1-ND - Cut Tape (CT) 445-14748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S0J106M160AC |
Description | CAP CER 10UF 6.3V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0J106M160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.15700 | €1.57 |
50 | €0.11460 | €5.73 |
100 | €0.10160 | €10.16 |
500 | €0.07964 | €39.82 |
1 000 | €0.07288 | €72.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.06867 | €137.34 |
4 000 | €0.06401 | €256.04 |
6 000 | €0.06167 | €370.02 |
10 000 | €0.05909 | €590.90 |
14 000 | €0.05758 | €806.12 |
20 000 | €0.05612 | €1,122.40 |
24 000 | €0.05543 | €1,330.32 |
48 000 | €0.05311 | €2,549.28 |
50 000 | €0.05299 | €2,649.50 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |