0.47 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2A474K160AA

DigiKey Part Number
445-14713-2-ND - Tape & Reel (TR)
445-14713-1-ND - Cut Tape (CT)
445-14713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A474K160AA
Description
CAP CER 0.47UF 100V X5R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A474K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A474K160AATDK59 819445-2284-1-ND€0.38000Direct
C1206C474J1RACTUKEMET4 640399-C1206C474J1RACTUCT-ND€1.21000Upgrade
C1206C474K1RACTUKEMET7 679399-C1206C474K1RACTUCT-ND€0.99000Upgrade
C1206C474K1RALTUKEMET0399-C1206C474K1RALTUTR-ND€0.30601Upgrade
CC1206KKX7R0BB474YAGEO0311-3400-1-ND€0.29000Upgrade
In-Stock: 2 631
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23100€2.31
50€0.17180€8.59
100€0.15370€15.37
500€0.12284€61.42
1 000€0.11333€113.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.10249€204.98
4 000€0.09623€384.92
6 000€0.09310€558.60
10 000€0.08963€896.30
14 000€0.08760€1,226.40
20 000€0.08565€1,713.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690