2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H225K160AB

DigiKey Part Number
445-14690-2-ND - Tape & Reel (TR)
445-14690-1-ND - Cut Tape (CT)
445-14690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H225K160AB
Description
CAP CER 2.2UF 50V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H225K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H225K160AETDK8 736445-8903-1-ND€0.64000Direct
C3216X7R1H225K160ABTDK18 145445-7697-1-ND€0.59000Upgrade
C3216X6S1H225K160ABTDK1 866445-14774-1-ND€0.65000Similar
CL31A225KB9LNNCSamsung Electro-Mechanics82 1251276-2723-1-ND€0.19000Direct
UMK316BJ225KD-TTaiyo Yuden192 587587-2402-1-ND€0.19000Direct
In-Stock: 1 031
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40300€4.03
50€0.30800€15.40
100€0.27890€27.89
500€0.22960€114.80
1 000€0.21436€214.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.19607€392.14
4 000€0.18605€744.20
6 000€0.18104€1,086.24
10 000€0.17548€1,754.80
14 000€0.17223€2,411.22
20 000€0.16910€3,382.00
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575