C3216JB2J333M160AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 744 990
Unit Price: €0.28000
Datasheet

Similar


TDK Corporation
In Stock: 25 419
Unit Price: €0.28000
Datasheet

Similar


TDK Corporation
In Stock: 165
Unit Price: €0.28000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.23556
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.22225
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.22225
Datasheet

Similar


KEMET
In Stock: 26 016
Unit Price: €0.30000
Datasheet

Similar


KEMET
In Stock: 1 849
Unit Price: €0.93000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216JB2J333M160AA

DigiKey Part Number
445-11795-2-ND - Tape & Reel (TR)
445-11795-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2J333M160AA
Description
CAP CER 0.033UF 630V JB 1206
Customer Reference
Detailed Description
0.033 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J333M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes