

C3216JB0J107M160AB | |
---|---|
DigiKey Part Number | 445-11676-2-ND - Tape & Reel (TR) 445-11676-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB0J107M160AB |
Description | CAP CER 100UF 6.3V JB 1206 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB0J107M160AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.90000 | €0.90 |
10 | €0.57700 | €5.77 |
50 | €0.45020 | €22.51 |
100 | €0.41110 | €41.11 |
500 | €0.34492 | €172.46 |
1 000 | €0.32448 | €324.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.30766 | €615.32 |
4 000 | €0.29381 | €1,175.24 |
6 000 | €0.28687 | €1,721.22 |
10 000 | €0.27917 | €2,791.70 |
14 000 | €0.27468 | €3,845.52 |
20 000 | €0.27035 | €5,407.00 |
24 000 | €0.26830 | €6,439.20 |
Unit Price without VAT: | €0.90000 |
---|---|
Unit Price with VAT: | €1.12950 |