5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E562K115AA

DigiKey Part Number
445-14620-2-ND - Tape & Reel (TR)
445-14620-1-ND - Cut Tape (CT)
445-14620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E562K115AA
Description
CAP CER 5600PF 250V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E562K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E562J115AATDK1 793445-4147-1-ND€0.33000Upgrade
C3216C0G2J562J115AATDK5 437445-14646-1-ND€0.48000Upgrade
C3216C0G2J562K115AATDK3 094445-14647-1-ND€0.46000Upgrade
C3216NP02J562J115AATDK1 160445-172532-1-ND€0.46000Upgrade
C1206C562JAGACTUKEMET1 394399-15127-1-ND€0.67000Upgrade
In-Stock: 2 543
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19700€1.97
50€0.14560€7.28
100€0.12950€12.95
500€0.10264€51.32
1 000€0.09435€94.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.08503€170.06
4 000€0.07958€318.32
6 000€0.07685€461.10
10 000€0.07383€738.30
14 000€0.07206€1,008.84
20 000€0.07036€1,407.20
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415