

C3216C0G1H473K115AA | |
---|---|
DigiKey Part Number | 445-14606-2-ND - Tape & Reel (TR) 445-14606-1-ND - Cut Tape (CT) 445-14606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H473K115AA |
Description | CAP CER 0.047UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H473K115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.50000 | €0.50 |
10 | €0.30800 | €3.08 |
50 | €0.23260 | €11.63 |
100 | €0.20940 | €20.94 |
500 | €0.17036 | €85.18 |
1 000 | €0.15831 | €158.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.15135 | €302.70 |
4 000 | €0.14302 | €572.08 |
6 000 | €0.13885 | €833.10 |
10 000 | €0.13422 | €1,342.20 |
14 000 | €0.13152 | €1,841.28 |
20 000 | €0.12892 | €2,578.40 |
24 000 | €0.12769 | €3,064.56 |
48 000 | €0.12354 | €5,929.92 |
50 000 | €0.12332 | €6,166.00 |
Unit Price without VAT: | €0.50000 |
---|---|
Unit Price with VAT: | €0.62750 |