

C2012X8R1E154M085AA | |
|---|---|
DigiKey Part Number | 445-14584-2-ND - Tape & Reel (TR) 445-14584-1-ND - Cut Tape (CT) 445-14584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E154M085AA |
Description | CAP CER 0.15UF 25V X8R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E154M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1E154K085AA | TDK | 5 111 | 445-7782-1-ND | €0.22000 | Upgrade |
| C2012X8R1H154K125AB | TDK | 1 300 | 445-8809-1-ND | €0.27000 | Upgrade |
| C0805C154K5NACTU | KEMET | 4 855 | 399-C0805C154K5NACTUCT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1 000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04866 | €194.64 |
| 8 000 | €0.04553 | €364.24 |
| 12 000 | €0.04397 | €527.64 |
| 20 000 | €0.04223 | €844.60 |
| 28 000 | €0.04122 | €1,154.16 |
| 40 000 | €0.04024 | €1,609.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

