

C2012X7R1E225K085AB | |
|---|---|
DigiKey Part Number | 445-14535-2-ND - Tape & Reel (TR) 445-14535-1-ND - Cut Tape (CT) 445-14535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E225K085AB |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E225K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13460 | €6.73 |
| 100 | €0.11260 | €11.26 |
| 500 | €0.09472 | €47.36 |
| 1 000 | €0.08699 | €86.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07011 | €280.44 |
| 8 000 | €0.06596 | €527.68 |
| 12 000 | €0.06568 | €788.16 |
| 20 000 | €0.06536 | €1,307.20 |
| 28 000 | €0.06516 | €1,824.48 |
| 40 000 | €0.06497 | €2,598.80 |
| 48 000 | €0.06446 | €3,094.08 |
| 96 000 | €0.06228 | €5,978.88 |
| 100 000 | €0.06216 | €6,216.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

