

C2012X7R0J475K085AB | |
---|---|
DigiKey Part Number | 445-14523-2-ND - Tape & Reel (TR) 445-14523-1-ND - Cut Tape (CT) 445-14523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R0J475K085AB |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R0J475K085AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.09700 | €0.97 |
50 | €0.06940 | €3.47 |
100 | €0.06080 | €6.08 |
500 | €0.04640 | €23.20 |
1 000 | €0.04199 | €41.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.03607 | €144.28 |
8 000 | €0.03356 | €268.48 |
12 000 | €0.03230 | €387.60 |
20 000 | €0.03091 | €618.20 |
28 000 | €0.03010 | €842.80 |
40 000 | €0.02932 | €1,172.80 |
48 000 | €0.02895 | €1,389.60 |
96 000 | €0.02770 | €2,659.20 |
100 000 | €0.02763 | €2,763.00 |
Unit Price without VAT: | €0.17000 |
---|---|
Unit Price with VAT: | €0.21335 |