0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X5R1A475M060AB

DigiKey Part Number
445-14364-2-ND - Tape & Reel (TR)
445-14364-1-ND - Cut Tape (CT)
445-14364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A475M060AB
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A475M060AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 696
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10600€1.06
50€0.07640€3.82
100€0.06710€6.71
500€0.05150€25.75
1 000€0.04671€46.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04030€161.20
8 000€0.03758€300.64
12 000€0.03621€434.52
20 000€0.03470€694.00
28 000€0.03382€946.96
40 000€0.03297€1,318.80
48 000€0.03256€1,562.88
96 000€0.03121€2,996.16
100 000€0.03114€3,114.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845