

C2012JB1E335M125AB | |
|---|---|
DigiKey Part Number | 445-11479-2-ND - Tape & Reel (TR) 445-11479-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E335M125AB |
Description | CAP CER 3.3UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E335M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E335K085AC | TDK | 37 | 445-11476-1-ND | €0.41000 | Upgrade |
| C2012JB1E335K125AB | TDK | 78 | 445-11477-1-ND | €0.39000 | Upgrade |
| C2012JB1H335M125AB | TDK | 1 626 | 445-11507-1-ND | €0.50000 | Upgrade |
| C2012JB1V335K125AC | TDK | 2 000 | 445-11528-1-ND | €0.12022 | Upgrade |
| C2012JB1V335M125AC | TDK | 886 | 445-11529-1-ND | €0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23200 | €2.32 |
| 100 | €0.15760 | €15.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10681 | €213.62 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

