Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1A475M060AB | |
|---|---|
DigiKey Part Number | 445-11418-2-ND - Tape & Reel (TR) 445-11418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A475M060AB |
Description | CAP CER 4.7UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A475M060AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1A475K060AB | TDK | 188 | 445-11416-1-ND | €0.19000 | Upgrade |
| C2012JB1C475K085AB | TDK | 166 | 445-11449-1-ND | €0.33000 | Upgrade |
| C2012JB1C475K125AC | TDK | 485 | 445-11450-1-ND | €0.31000 | Upgrade |
| C2012JB1C475M125AC | TDK | 2 000 | 445-11453-1-ND | €0.07939 | Upgrade |
| C2012JB1E475K085AC | TDK | 22 201 | 445-11480-1-ND | €0.43000 | Upgrade |


