6800 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H682M080AA

DigiKey Part Number
445-14277-2-ND - Tape & Reel (TR)
445-14277-1-ND - Cut Tape (CT)
445-14277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H682M080AA
Description
CAP CER 6800PF 50V X8R 0603
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H682M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H682J080AATDK5 354445-14090-1-ND€0.27000Direct
C1608X8R1H682K080AATDK2 195445-3426-1-ND€0.11000Upgrade
C1608X8R2A682K080AATDK6 740445-3429-1-ND€0.12000Upgrade
C1608X8R2A682M080AATDK3 880445-14290-1-ND€0.12000Upgrade
C0603C682J5HACTUKEMET358399-9979-1-ND€0.41000Upgrade
In-Stock: 12 270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06200€0.62
50€0.04320€2.16
100€0.03740€3.74
500€0.02780€13.90
1 000€0.02483€24.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01983€79.32
8 000€0.01824€145.92
12 000€0.01744€209.28
20 000€0.01656€331.20
28 000€0.01605€449.40
40 000€0.01555€622.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805