


C1608X8R1H223K080AA | |
|---|---|
DigiKey Part Number | 445-2505-2-ND - Tape & Reel (TR) 445-2505-1-ND - Cut Tape (CT) 445-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H223K080AA |
Description | CAP CER 0.022UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04320 | €2.16 |
| 100 | €0.03740 | €3.74 |
| 500 | €0.02780 | €13.90 |
| 1 000 | €0.02483 | €24.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01983 | €79.32 |
| 8 000 | €0.01824 | €145.92 |
| 12 000 | €0.01744 | €209.28 |
| 20 000 | €0.01656 | €331.20 |
| 28 000 | €0.01605 | €449.40 |
| 40 000 | €0.01555 | €622.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |


