
C1608X7R1A225K080DC | |
---|---|
DigiKey Part Number | 445-C1608X7R1A225K080DCTR-ND - Tape & Reel (TR) 445-C1608X7R1A225K080DCCT-ND - Cut Tape (CT) 445-C1608X7R1A225K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A225K080DC |
Description | COMMERCIAL GRADE,0603,X7R,10V,2. |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.08100 | €0.81 |
50 | €0.05760 | €2.88 |
100 | €0.05040 | €5.04 |
500 | €0.03806 | €19.03 |
1 000 | €0.03427 | €34.27 |
2 500 | €0.03028 | €75.70 |
5 000 | €0.02789 | €139.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02644 | €264.40 |
20 000 | €0.02479 | €495.80 |
30 000 | €0.02396 | €718.80 |
50 000 | €0.02304 | €1,152.00 |
70 000 | €0.02251 | €1,575.70 |
100 000 | €0.02199 | €2,199.00 |
120 000 | €0.02175 | €2,610.00 |
240 000 | €0.02092 | €5,020.80 |
250 000 | €0.02088 | €5,220.00 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |