

C1608X6S1E105M080AB | |
|---|---|
DigiKey Part Number | 445-7435-2-ND - Tape & Reel (TR) 445-7435-1-ND - Cut Tape (CT) 445-7435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1E105M080AB |
Description | CAP CER 1UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1E105M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11100 | €1.11 |
| 50 | €0.07960 | €3.98 |
| 100 | €0.07000 | €7.00 |
| 500 | €0.05382 | €26.91 |
| 1 000 | €0.04885 | €48.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04221 | €168.84 |
| 8 000 | €0.03939 | €315.12 |
| 12 000 | €0.03797 | €455.64 |
| 20 000 | €0.03640 | €728.00 |
| 28 000 | €0.03549 | €993.72 |
| 40 000 | €0.03461 | €1,384.40 |
| 48 000 | €0.03419 | €1,641.12 |
| 96 000 | €0.03278 | €3,146.88 |
| 100 000 | €0.03271 | €3,271.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

