

C1608X6S0J685M080AB | |
---|---|
DigiKey Part Number | 445-14200-2-ND - Tape & Reel (TR) 445-14200-1-ND - Cut Tape (CT) 445-14200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J685M080AB |
Description | CAP CER 6.8UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J685M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.20900 | €2.09 |
50 | €0.15520 | €7.76 |
100 | €0.13850 | €13.85 |
500 | €0.11036 | €55.18 |
1 000 | €0.10168 | €101.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.09044 | €361.76 |
8 000 | €0.08551 | €684.08 |
12 000 | €0.08304 | €996.48 |
20 000 | €0.08030 | €1,606.00 |
28 000 | €0.07870 | €2,203.60 |
40 000 | €0.07716 | €3,086.40 |
48 000 | €0.07643 | €3,668.64 |
96 000 | €0.07397 | €7,101.12 |
100 000 | €0.07384 | €7,384.00 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |