0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X6S0J335K080AB

DigiKey Part Number
445-14197-2-ND - Tape & Reel (TR)
445-14197-1-ND - Cut Tape (CT)
445-14197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0J335K080AB
Description
CAP CER 3.3UF 6.3V X6S 0603
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0J335K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 694
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11700€1.17
50€0.08380€4.19
100€0.07380€7.38
500€0.05860€29.30
1 000€0.05173€51.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04481€179.24
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100