

| C1608X5R1V155M080AC | |
|---|---|
| DigiKey Part Number | 445-14162-2-ND - Tape & Reel (TR) 445-14162-1-ND - Cut Tape (CT) 445-14162-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1608X5R1V155M080AC | 
| Description | CAP CER 1.5UF 35V X5R 0603 | 
| Customer Reference | |
| Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1608X5R1V155M080AC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.27000 | €0.27 | 
| 10 | €0.15500 | €1.55 | 
| 50 | €0.11320 | €5.66 | 
| 100 | €0.10030 | €10.03 | 
| 500 | €0.08252 | €41.26 | 
| 1 000 | €0.07192 | €71.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.05837 | €233.48 | 
| 8 000 | €0.05520 | €441.60 | 
| 12 000 | €0.05362 | €643.44 | 
| 20 000 | €0.05334 | €1,066.80 | 
| 28 000 | €0.05185 | €1,451.80 | 
| 40 000 | €0.05169 | €2,067.60 | 
| 48 000 | €0.05161 | €2,477.28 | 
| 96 000 | €0.05046 | €4,844.16 | 
| 100 000 | €0.05036 | €5,036.00 | 
| Unit Price without VAT: | €0.27000 | 
|---|---|
| Unit Price with VAT: | €0.33885 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland