

C1608X5R1V155K080AC | |
|---|---|
DigiKey Part Number | 445-14161-2-ND - Tape & Reel (TR) 445-14161-1-ND - Cut Tape (CT) 445-14161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V155K080AC |
Description | CAP CER 1.5UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15500 | €1.55 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10030 | €10.03 |
| 500 | €0.07862 | €39.31 |
| 1 000 | €0.07192 | €71.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06287 | €251.48 |
| 8 000 | €0.05788 | €463.04 |
| 12 000 | €0.05451 | €654.12 |
| 20 000 | €0.05423 | €1,084.60 |
| 28 000 | €0.05096 | €1,426.88 |
| 40 000 | €0.05080 | €2,032.00 |
| 48 000 | €0.05073 | €2,435.04 |
| 96 000 | €0.05046 | €4,844.16 |
| 100 000 | €0.05036 | €5,036.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

