

C1608X5R1E155M080AB | |
|---|---|
DigiKey Part Number | 445-5963-2-ND - Tape & Reel (TR) 445-5963-1-ND - Cut Tape (CT) 445-5963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E155M080AB |
Description | CAP CER 1.5UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E155M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11100 | €1.11 |
| 50 | €0.07900 | €3.95 |
| 100 | €0.06960 | €6.96 |
| 500 | €0.05346 | €26.73 |
| 1 000 | €0.04852 | €48.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03765 | €150.60 |
| 8 000 | €0.03550 | €284.00 |
| 12 000 | €0.03443 | €413.16 |
| 20 000 | €0.03424 | €684.80 |
| 28 000 | €0.03323 | €930.44 |
| 40 000 | €0.03312 | €1,324.80 |
| 48 000 | €0.03307 | €1,587.36 |
| 96 000 | €0.03256 | €3,125.76 |
| 100 000 | €0.03248 | €3,248.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

