0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X5R1C155M080AB

DigiKey Part Number
445-14138-2-ND - Tape & Reel (TR)
445-14138-1-ND - Cut Tape (CT)
445-14138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C155M080AB
Description
CAP CER 1.5UF 16V X5R 0603
Customer Reference
Detailed Description
1.5 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C155M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11100€1.11
50€0.07900€3.95
100€0.06950€6.95
500€0.05342€26.71
1 000€0.04849€48.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03401€136.04
8 000€0.03279€262.32
12 000€0.03262€391.44
20 000€0.03244€648.80
28 000€0.03233€905.24
40 000€0.03222€1,288.80
48 000€0.03216€1,543.68
96 000€0.03198€3,070.08
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845