

| C1608X5R1C155M080AB | |
|---|---|
| DigiKey Part Number | 445-14138-2-ND - Tape & Reel (TR) 445-14138-1-ND - Cut Tape (CT) 445-14138-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1608X5R1C155M080AB | 
| Description | CAP CER 1.5UF 16V X5R 0603 | 
| Customer Reference | |
| Detailed Description | 1.5 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1608X5R1C155M080AB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.19000 | €0.19 | 
| 10 | €0.11100 | €1.11 | 
| 50 | €0.07900 | €3.95 | 
| 100 | €0.06950 | €6.95 | 
| 500 | €0.05342 | €26.71 | 
| 1 000 | €0.04849 | €48.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.03401 | €136.04 | 
| 8 000 | €0.03279 | €262.32 | 
| 12 000 | €0.03262 | €391.44 | 
| 20 000 | €0.03244 | €648.80 | 
| 28 000 | €0.03233 | €905.24 | 
| 40 000 | €0.03222 | €1,288.80 | 
| 48 000 | €0.03216 | €1,543.68 | 
| 96 000 | €0.03198 | €3,070.08 | 
| Unit Price without VAT: | €0.19000 | 
|---|---|
| Unit Price with VAT: | €0.23845 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland