

C1608JB1V155K080AC | |
|---|---|
DigiKey Part Number | 445-C1608JB1V155K080ACTR-ND - Tape & Reel (TR) 445-C1608JB1V155K080ACCT-ND - Cut Tape (CT) 445-C1608JB1V155K080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB1V155K080AC |
Description | CAP CER 1.5UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06093 | €243.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 100 | €0.10230 | €10.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.09960 | €9.96 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

