

| C1608JB1E155M080AB | |
|---|---|
| DigiKey Part Number | 445-11242-2-ND - Tape & Reel (TR) 445-11242-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C1608JB1E155M080AB | 
| Description | CAP CER 1.5UF 25V JB 0603 | 
| Customer Reference | |
| Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1608JB1E155M080AB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -25°C ~ 85°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.20000 | €0.20 | 
| 10 | €0.11200 | €1.12 | 
| 50 | €0.08060 | €4.03 | 
| 100 | €0.07090 | €7.09 | 
| 500 | €0.05450 | €27.25 | 
| 1 000 | €0.04946 | €49.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.04022 | €160.88 | 
| Unit Price without VAT: | €0.20000 | 
|---|---|
| Unit Price with VAT: | €0.25100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland