

C1608JB0J106M080AB | |
|---|---|
DigiKey Part Number | 445-11186-2-ND - Tape & Reel (TR) 445-11186-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB0J106M080AB |
Description | CAP CER 10UF 6.3V JB 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0J106M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.12640 | €6.32 |
| 100 | €0.11240 | €11.24 |
| 500 | €0.08848 | €44.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06764 | €270.56 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

